337-044-524-868

Heilind Number:EDA337-044-524-868
Manufacturer:EDAC
Manufacturer Number:337-044-524-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-524-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-524-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, this connector not only adds a pop of color but also offers superior functionality, with a 3 A amperage capacity. Its durable housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in any setting. With two rows and 44 positions, it provides ample connectivity options, while the copper alloy contact material guarantees secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, making it perfect for board-to-board connections. Designed for straight mount orientation, it's easy to install, even in tight spaces. With an operating temperature range of -40 to 105 °C, this connector is ideal for a variety of applications in the electronics industry. Upgrade your setup with this essential component, available now.