337-044-540-202

Heilind Number:EDA337-044-540-202
Manufacturer:EDAC
Manufacturer Number:337-044-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-540-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a vibrant green color and a robust housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 44 positions, it offers ample space for seamless board-to-board connection. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding applications in various industries. Upgrade your connectivity solutions with this essential component.