337-044-540-203

Heilind Number:EDA337-044-540-203
Manufacturer:EDAC
Manufacturer Number:337-044-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-540-203

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for reliability, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a double row configuration and 44 positions, it offers ample connectivity for your circuitry. The copper alloy contacts ensure efficient power transmission, rated for an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Experience seamless board-to-board connections with our top-of-the-line Card Edge Connector.