337-044-540-208

Heilind Number:EDA337-044-540-208
Manufacturer:EDAC
Manufacturer Number:337-044-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-540-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its vibrant Green color adds a touch of visual appeal to your setup. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability, even in demanding environments. With a dual-row design and 44 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for a hassle-free installation process, making it a must-have component in your electronic projects.