337-044-540-212

Heilind Number:EDA337-044-540-212
Manufacturer:EDAC
Manufacturer Number:337-044-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-540-212

Detailed Description

Enhance connectivity within your PCB setup with this dual-row Card Edge Connector. Designed for seamless integration, it boasts a vibrant Green color and sturdy UL 94V-0 Thermoplastic Polyester housing. Its 44 positions, with a pitch of .156 inches and row spacing of .2 inches, ensure precise and efficient connection. Crafted from durable Copper Alloy, the contacts guarantee reliable power transmission, supporting an amperage of 3 A. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for effortless installation, making it an essential component in your connectivity arsenal. Explore the full potential of your systems with this high-quality Card Edge Connector.