337-044-540-268

Heilind Number:EDA337-044-540-268
Manufacturer:EDAC
Manufacturer Number:337-044-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-540-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-540-268

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a current rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .156 inches and .2 inches apart, provide secure and efficient connections for up to 44 positions. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Perfect for demanding applications, this connector is a vital component in any electronic setup.