337-044-540-802

Heilind Number:EDA337-044-540-802
Manufacturer:EDAC
Manufacturer Number:337-044-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-540-802

Detailed Description

Enhance connectivity in your electronic devices with this reliable Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, it ensures efficient power transmission. Its two rows of copper alloy contacts, spaced at .156 inches with .2-inch row spacing, provide stable and secure connections across 44 positions. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Fully RoHS compliant, this connector is not only high-performing but also environmentally friendly. Perfect for a range of applications in the electronics industry.