337-044-540-803

Heilind Number:EDA337-044-540-803
Manufacturer:EDAC
Manufacturer Number:337-044-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-540-803

Detailed Description

Upgrade your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. The Copper Alloy contacts ensure reliable power transmission, while the double-row design with 44 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for tight PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in any environment. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects.