337-044-540-804

Heilind Number:EDA337-044-540-804
Manufacturer:EDAC
Manufacturer Number:337-044-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-540-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, this connector not only adds visual appeal but also delivers exceptional performance. Engineered for durability, it features a UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in demanding environments. With two rows of Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers a total of 44 positions for efficient data transmission. The straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105 degrees Celsius guarantees functionality in a wide range of conditions. Trust in this connector for secure and efficient board-to-board connections in your electronic devices.