337-044-540-807

Heilind Number:EDA337-044-540-807
Manufacturer:EDAC
Manufacturer Number:337-044-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-540-807

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. Its dual-row design with 44 positions offers ample connectivity options, while the copper alloy contacts guarantee secure and efficient data transfer. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB. Suitable for a wide range of applications, this connector has a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your device's connectivity with this high-quality Card Edge Connector.