337-044-540-858

Heilind Number:EDA337-044-540-858
Manufacturer:EDAC
Manufacturer Number:337-044-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-540-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Engineered for optimal performance, this connector features a dual-row design with 44 positions, offering ample connectivity for your applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. The contact material, Copper Alloy, guarantees secure and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates seamless integration into your circuitry. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this high-quality connector for all your board-to-board PCB connectivity needs.