337-044-540-868

Heilind Number:EDA337-044-540-868
Manufacturer:EDAC
Manufacturer Number:337-044-540-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-540-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-540-868

Detailed Description

Enhance connectivity in your PCB setup with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant Green color and a two-row configuration, offering a total of 44 positions for seamless integration. Crafted with a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power delivery with a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic application requiring high-performance board-to-board connectivity. Upgrade your system today with this essential component.