337-044-540-878

Heilind Number:EDA337-044-540-878
Manufacturer:EDAC
Manufacturer Number:337-044-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-540-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a dual-row design and a total of 44 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its .156-inch pitch and .2-inch row spacing allow for efficient and secure connections. Install it effortlessly in a straight mount orientation for seamless integration. Upgrade your systems with this essential component, designed for reliability and performance.