337-044-541-202

Heilind Number:EDA337-044-541-202
Manufacturer:EDAC
Manufacturer Number:337-044-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-541-202

Detailed Description

Enhance connectivity on your PCB with this green Card Edge Connector. Designed for precision, it features two rows of 44 positions each, ensuring seamless integration. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contact material ensures reliable performance. With a pitch of .156 inches and a row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your assembly process with this high-quality connector.