337-044-541-203

Heilind Number:EDA337-044-541-203
Manufacturer:EDAC
Manufacturer Number:337-044-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-541-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and is crafted from high-quality UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power transmission. The dual-row design with 44 positions allows for versatile connections, while the copper alloy contact material guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation onto PCBs. Trust in this essential component for efficient board-to-board connectivity in your projects.