337-044-541-204

Heilind Number:EDA337-044-541-204
Manufacturer:EDAC
Manufacturer Number:337-044-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-541-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a dual-row configuration and 44 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Its .156-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environmental conditions. Perfect for applications requiring a straight mounting orientation, this connector is a must-have for any electronics project. Elevate your connectivity game with this essential component.