337-044-541-208

Heilind Number:EDA337-044-541-208
Manufacturer:EDAC
Manufacturer Number:337-044-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-541-208

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows of 44 positions each, this connector offers ample space for efficient signal transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its straight mount orientation further streamlines the connection process. Rated for an operating temperature range of -40 to 105 °C, this connector is suitable for use in a wide range of environments. Upgrade your connectivity solutions with this essential component.