337-044-541-212

Heilind Number:EDA337-044-541-212
Manufacturer:EDAC
Manufacturer Number:337-044-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-541-212

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Its green hue adds a pop of color to your PCB assembly, while its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance. The copper alloy contacts, featuring a pitch of .156 inches and 44 positions across two rows, facilitate secure and efficient data transmission. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you require straight mount orientation for space-saving layouts or seamless board-to-board connections, this connector delivers reliable performance. Upgrade your device's connectivity with this essential component.