337-044-541-258

Heilind Number:EDA337-044-541-258
Manufacturer:EDAC
Manufacturer Number:337-044-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-541-258

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant Green color, it is not only visually appealing but also designed for optimal performance. With a current rating of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its double-row design with 44 positions allows for efficient data transfer. Crafted with Copper Alloy contacts and a pitch of .156 inches, it ensures secure and stable connections. With a straight mount orientation, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your PCB assembly with this essential component.