337-044-541-268

Heilind Number:EDA337-044-541-268
Manufacturer:EDAC
Manufacturer Number:337-044-541-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-541-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-541-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in a variety of applications. With a vibrant green color, this connector not only stands out visually but also ensures easy identification on your circuit board. Built to handle up to 3 A of current, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Featuring two rows of contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity for up to 44 positions. Crafted from high-quality Copper Alloy, the contacts ensure efficient signal transmission. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for use in diverse environments. Trust in our Card Edge Connector to optimize your board-to-board connections with precision and reliability.