337-044-541-803

Heilind Number:EDA337-044-541-803
Manufacturer:EDAC
Manufacturer Number:337-044-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-541-803

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Featuring a vibrant green hue, it adds a touch of color while delivering exceptional functionality. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any environment. The double-row design with a total of 44 positions offers ample connectivity options, while the straight mount orientation simplifies installation. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise connections are ensured. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for demanding applications in various industries. Trust in its quality and performance for seamless board-to-board connections.