337-044-541-804

Heilind Number:EDA337-044-541-804
Manufacturer:EDAC
Manufacturer Number:337-044-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-541-804

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, specifically designed for optimal performance. Featuring a vibrant Green color, this connector is not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a double row design and Copper Alloy contact material, it offers reliable power transmission up to 3 A. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 44 positions cater to a variety of connection needs. Its straight mount orientation allows for easy installation on your board, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your system with this essential component, a must-have in any connector setup.