337-044-541-807

Heilind Number:EDA337-044-541-807
Manufacturer:EDAC
Manufacturer Number:337-044-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-541-807

Detailed Description

Enhance connectivity in your PCB setup with this Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color but also offers a reliable amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and 44 positions, it provides ample space for seamless connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise positioning. Designed for straight mounting orientation, it fits seamlessly into your setup. Operating effectively in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your connector game with this essential component.