337-044-541-808

Heilind Number:EDA337-044-541-808
Manufacturer:EDAC
Manufacturer Number:337-044-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-541-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green hue, this connector not only stands out visually but also offers high performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 44 positions, it provides ample connectivity options for your devices. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its straight mount orientation suits various PCB layouts, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Rest assured, this connector is RoHS compliant, aligning with environmental standards. Upgrade your connectivity solutions with this essential component.