337-044-541-812

Heilind Number:EDA337-044-541-812
Manufacturer:EDAC
Manufacturer Number:337-044-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-541-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows and 44 positions, it offers ample space for secure connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Suitable for straight mounting orientation, it guarantees seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for electronic projects. Upgrade your setup today with this essential component.