337-044-541-858

Heilind Number:EDA337-044-541-858
Manufacturer:EDAC
Manufacturer Number:337-044-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-541-858

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector ensures secure and efficient power transmission, with a durable housing crafted from UL 94V-0 Thermoplastic Polyester. The 44 copper alloy contact positions, spaced at a pitch of .156 inches, guarantee reliable signal transfer. Its straight mount orientation and compact .2-inch row spacing make it ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your setup with this essential component for seamless board-to-board connections.