337-044-541-868

Heilind Number:EDA337-044-541-868
Manufacturer:EDAC
Manufacturer Number:337-044-541-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-541-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-541-868

Detailed Description

Enhance your PCB connections with our premium Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and forty-four positions, it offers ample connectivity for your electronic devices. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your setup with this high-quality connector, a must-have in any electronic toolkit.