337-044-542-201

Heilind Number:EDA337-044-542-201
Manufacturer:EDAC
Manufacturer Number:337-044-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-542-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a double-row design and 44 positions, it offers ample room for your connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in its 3A amperage rating and straight mount orientation for efficient power transmission. Perfect for board-to-board connections, it's a must-have component for your electronic projects.