337-044-542-202

Heilind Number:EDA337-044-542-202
Manufacturer:EDAC
Manufacturer Number:337-044-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-542-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for precise and secure board-to-board integration. Featuring a vibrant green color, this connector is not only visually striking but also offers exceptional functionality. With a reliable amperage rating of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures optimal performance even in demanding environments. The two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row spacing, provide seamless connectivity for up to 44 positions. Its straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105°C guarantees reliable operation in various conditions. Upgrade your PCB setup with this essential component that combines high performance with ease of use.