337-044-542-204

Heilind Number:EDA337-044-542-204
Manufacturer:EDAC
Manufacturer Number:337-044-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-542-204

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, this connector not only stands out visually but also delivers reliable performance, with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of contacts made from high-quality Copper Alloy, each with a pitch of .156 inches and row spacing of .2 inches, this connector offers a total of 44 positions for versatile connectivity options. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Ideal for applications requiring efficient board-to-board connections, this Card Edge Connector is a must-have in your electronic components inventory.