337-044-542-212

Heilind Number:EDA337-044-542-212
Manufacturer:EDAC
Manufacturer Number:337-044-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-542-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features a total of 44 positions, ensuring ample room for your connections. Crafted with precision, it guarantees reliable power delivery with a 3A amperage capacity. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material offer exceptional longevity, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic projects with this essential component that stands out in the market.