337-044-542-258

Heilind Number:EDA337-044-542-258
Manufacturer:EDAC
Manufacturer Number:337-044-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-542-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color for easy identification, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a dual-row design and 44 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise mating. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation simplifies installation, making it a convenient choice for your board-to-board connections. Explore our range of connectors for high-quality solutions in electronic interfacing.