337-044-542-802

Heilind Number:EDA337-044-542-802
Manufacturer:EDAC
Manufacturer Number:337-044-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-542-802

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance, with a 3A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts, each positioned precisely at a .156-inch pitch and .2-inch row spacing, it offers seamless data transfer across 44 positions. Its straight mount orientation facilitates easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Perfect for a range of applications, our Card Edge Connector is a must-have for efficient electronic systems.