337-044-542-803

Heilind Number:EDA337-044-542-803
Manufacturer:EDAC
Manufacturer Number:337-044-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-542-803

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this green connector features 44 positions across two rows, ensuring seamless compatibility with your setup. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper alloy contacts provide reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your systems with this essential component that excels in both performance and longevity.