337-044-542-804

Heilind Number:EDA337-044-542-804
Manufacturer:EDAC
Manufacturer Number:337-044-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-542-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a current rating of 3 A and copper alloy contacts, it guarantees secure and efficient power transmission. Its double-row layout, with 44 positions and a pitch of .156 inches, allows for seamless integration onto your circuit board. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your assembly process with this essential component in the Board To Board PCB Connectors category.