337-044-542-812

Heilind Number:EDA337-044-542-812
Manufacturer:EDAC
Manufacturer Number:337-044-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-542-812

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector, a vital component for seamless data transmission. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance under any conditions. With a dual-row design and 44 positions available, it offers ample connectivity options for your circuitry. The contact material, made from Copper Alloy, guarantees optimal conductivity while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it's perfect for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential choice for your PCB assembly needs.