337-044-542-858

Heilind Number:EDA337-044-542-858
Manufacturer:EDAC
Manufacturer Number:337-044-542-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-542-858

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Sporting a vibrant green hue, it not only adds a pop of color but also ensures easy identification. Designed for optimal performance, it boasts a 3 A amperage capacity, making it suitable for various power requirements. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers durability and fire resistance for peace of mind. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it guarantees secure and efficient connections across 44 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Perfect for use in PCB connectors, this component is a must-have for seamless board-to-board connectivity in your projects.