337-044-544-201

Heilind Number:EDA337-044-544-201
Manufacturer:EDAC
Manufacturer Number:337-044-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-544-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant Green color, this connector is designed for optimal power transmission, with an amperage rating of 3 A. Its robust construction, made of UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensures reliable performance even in harsh industrial environments. With two rows of 44 positions each, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing allow for easy and secure attachment to your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic devices. Trust in its straight mount orientation to seamlessly integrate into your PCB layout. Elevate your connectivity solutions with this essential component.