337-044-544-203

Heilind Number:EDA337-044-544-203
Manufacturer:EDAC
Manufacturer Number:337-044-544-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-544-203

Detailed Description

Enhance connectivity in your PCB setup with our high-performance Card Edge Connector. Designed for seamless integration, this connector with a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability. Its two rows of Copper Alloy contacts provide efficient power transfer, with a pitch of .156 in and a spacing of .2 in optimizing signal flow. With 44 positions available, it offers ample room for your connections. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments.Upgrade your connector game with this essential component in the PCB Connectors category.