337-044-544-204

Heilind Number:EDA337-044-544-204
Manufacturer:EDAC
Manufacturer Number:337-044-544-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-544-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-544-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. Featuring two rows of 44 positions each, it offers ample space for intricate circuitry. The contacts are made of Copper Alloy, guaranteeing excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy and accurate assembly. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Choose this Straight mount orientation connector for seamless integration into your PCB setup. Elevate your connectivity game with this essential component.