337-044-544-207

Heilind Number:EDA337-044-544-207
Manufacturer:EDAC
Manufacturer Number:337-044-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-544-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. This vibrant green connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows and a total of 44 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its .156-inch pitch and .2-inch row spacing make installation a breeze, while the straight mount orientation provides versatility in positioning. Upgrade your setup with this high-quality connector, a must-have for any electronics enthusiast.