337-044-544-208

Heilind Number:EDA337-044-544-208
Manufacturer:EDAC
Manufacturer Number:337-044-544-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-544-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-544-208

Detailed Description

Enhance connectivity within electronic devices with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision and durability in mind, this connector features a vibrant green exterior crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. Its dual-row configuration, with a total of 44 positions, offers ample connectivity options for your PCB needs. The Copper Alloy contacts provide efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for easy integration. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees stability and safety in all applications. Whether you're assembling circuit boards or enhancing existing setups, our Card Edge Connector is the perfect solution for secure and efficient board-to-board connections. Elevate your electronic projects with this essential component.