337-044-544-212

Heilind Number:EDA337-044-544-212
Manufacturer:EDAC
Manufacturer Number:337-044-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-544-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant Green color and is engineered for a seamless fit. With an amperage rating of 3A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and compliance with industry standards. This connector boasts two rows of copper alloy contacts, providing a total of 44 positions for optimal signal transfer. Its .156-inch pitch and .2-inch row spacing offer efficient PCB integration. Whether straight or right-angled mounting, its versatile design accommodates various assembly requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.