337-044-544-258

Heilind Number:EDA337-044-544-258
Manufacturer:EDAC
Manufacturer Number:337-044-544-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-544-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-544-258

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for optimal performance, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a double-row configuration and 44 positions, it offers ample room for seamless integration. Crafted with precision, the contacts are composed of high-quality Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stability in diverse environments. Its straight mount orientation facilitates easy installation, making it a must-have for any project in need of secure board-to-board connections. Explore our extensive range of connectors and elevate your connectivity solutions today.