337-044-544-268

Heilind Number:EDA337-044-544-268
Manufacturer:EDAC
Manufacturer Number:337-044-544-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-544-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-544-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission within electronic devices. Designed with precision and durability in mind, this green connector boasts a 3 A amperage capacity, ensuring reliable power delivery. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient signal transfer across 44 positions. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential connector for optimal performance in your electronic projects.