337-044-544-802

Heilind Number:EDA337-044-544-802
Manufacturer:EDAC
Manufacturer Number:337-044-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-544-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector boasts a 3 A amperage and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contact material, it ensures secure and reliable connections. The .156-inch pitch and .2-inch row spacing accommodate 44 positions with precision. Perfect for straight mounting orientation, it operates seamlessly in a wide temperature range from -40 to 105 °C. Elevate your PCB assembly with this essential component.