337-044-544-803

Heilind Number:EDA337-044-544-803
Manufacturer:EDAC
Manufacturer Number:337-044-544-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-544-803

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your electronic devices. Featuring a vibrant green color, this connector boasts a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and a total of 44 positions, it offers ample connectivity options for your PCB boards. The copper alloy contact material and .156-inch pitch deliver efficient signal transmission, while the .2-inch row spacing allows for precise positioning. Whether for industrial or consumer applications, this connector's straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Trust in its quality and performance for seamless board-to-board connectivity.