337-044-544-804

Heilind Number:EDA337-044-544-804
Manufacturer:EDAC
Manufacturer Number:337-044-544-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-544-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration onto circuit boards. Featuring a vibrant green color, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environmental conditions. With two rows of contacts made of high-quality Copper Alloy, it offers a total of 44 positions with a .156-inch pitch and .2-inch row spacing. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality. Elevate your electronic assemblies with this essential component, ideal for a wide range of applications in the electronics industry.