337-044-544-807

Heilind Number:EDA337-044-544-807
Manufacturer:EDAC
Manufacturer Number:337-044-544-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-544-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this two-row connector features 44 positions for seamless integration. Its green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments. The copper alloy contact material guarantees efficient power transmission, with a rated amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, this connector offers optimal signal integrity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in this essential component for seamless board-to-board connections in your electronic devices.