337-044-544-808

Heilind Number:EDA337-044-544-808
Manufacturer:EDAC
Manufacturer Number:337-044-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-544-808

Detailed Description

Enhance your PCB connections with this robust Card Edge Connector, designed for optimal performance. The vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a double-row layout and 44 positions available, it offers ample connectivity possibilities. Each contact is made from high-quality Copper Alloy, guaranteeing efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Its straight mount orientation simplifies installation, making it a convenient choice for your projects in need of reliable interconnect solutions. Elevate your PCB design with this essential component.